-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7897
|
Newark | Ldo, Adj, 3A, To-263-5, 0 To 70Deg C, Output Type:Adjustable, Input Voltage Min:-35V, Input Voltage Max:-4.2V, No. Of Outputs:-, Output Voltage Min:-2.5V, Output Voltage Max:-25V, Polarity:-, Output Current Max:3A, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1185CQ#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$7.9800 / $11.5500 | Buy Now |
DISTI #
505-LT1185CQ#PBF-ND
|
DigiKey | IC REG LIN POS/NEG ADJ 3A 5DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
330 In Stock |
|
$7.0389 / $11.1100 | Buy Now |
DISTI #
584-LT1185CQ#PBF
|
Mouser Electronics | LDO Voltage Regulators L Drop Reg RoHS: Compliant | 1523 |
|
$7.0400 / $11.1100 | Buy Now |
|
Analog Devices Inc | L Drop Reg Min Qty: 1 Package Multiple: 50 | 366 |
|
$7.0389 / $11.1100 | Buy Now |
DISTI #
LT1185CQPBF
|
TME | IC: voltage regulator, LDO,adjustable, 2.5÷25V, 3A, D2PAK-5, SMD Min Qty: 1 | 0 |
|
$9.3200 / $13.0000 | RFQ |
|
Dynamic Solutions GmbH | OEM and CM Only | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1185CQ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1185CQ#PBF
Analog Devices Inc
Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.67 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.223 mm | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.775 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1185CQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1185CQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1185IQ#TRPBF | Low Dropout Regulator | Analog Devices Inc | LT1185CQ#PBF vs LT1185IQ#TRPBF |
LT1185CQ#TRPBF | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1185CQ#PBF vs LT1185CQ#TRPBF |
LT1185IQ | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSSO5 | Analog Devices Inc | LT1185CQ#PBF vs LT1185IQ |
LT1185CQ#TR | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1185CQ#PBF vs LT1185CQ#TR |
LT1185IQ#TR | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1185CQ#PBF vs LT1185IQ#TR |
LT1185CQ | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSSO5 | Analog Devices Inc | LT1185CQ#PBF vs LT1185CQ |
LT1185CQ#TR | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSSO5 | Analog Devices Inc | LT1185CQ#PBF vs LT1185CQ#TR |
LT1185IQ#TRPBF | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1185CQ#PBF vs LT1185IQ#TRPBF |
LT1185IQ#PBF | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1185CQ#PBF vs LT1185IQ#PBF |
LT1185IQ | LT1185 - Low Dropout Regulator; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1185CQ#PBF vs LT1185IQ |