Part Details for LT1203CS8#PBF by Linear Technology
Overview of LT1203CS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1203CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1203CS8#PBF-ND
|
DigiKey | LT1203 - 150 MHZ VIDEO MULTIPLEX Min Qty: 72 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$4.1700 | Buy Now |
|
Rochester Electronics | LT1203 - 150 MHz Video Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$3.5800 / $4.2100 | Buy Now |
Part Details for LT1203CS8#PBF
LT1203CS8#PBF CAD Models
LT1203CS8#PBF Part Data Attributes
|
LT1203CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1203CS8#PBF
Linear Technology
LT1203 - 150MHz Video Multiplexers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 42 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 14 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 35 ns | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1203CS8#PBF
This table gives cross-reference parts and alternative options found for LT1203CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1203CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1203CS8#TRPBF | 150MHz Video Multiplexers | Analog Devices Inc | LT1203CS8#PBF vs LT1203CS8#TRPBF |
LT1203CS8 | LT1203 - 150MHz Video Multiplexers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1203CS8#PBF vs LT1203CS8 |
LT1203CS8#TR | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8 | Analog Devices Inc | LT1203CS8#PBF vs LT1203CS8#TR |
LT1203CS8 | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8 | Analog Devices Inc | LT1203CS8#PBF vs LT1203CS8 |
LT1203CS8#PBF | 150MHz Video Multiplexers | Analog Devices Inc | LT1203CS8#PBF vs LT1203CS8#PBF |