-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA/60MHz Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4651
|
Newark | Op-Amp, 60Mhz, -40 To 85Deg C, To-263-7, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:To-263 (D2Pak), No. Of Pins:7Pins, Amplifier Type:Current Feedback Rohs Compliant: Yes |Analog Devices LT1206CR#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 161 |
|
$10.7700 | Buy Now |
DISTI #
LT1206CR#TRPBFCT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 7DDPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1246 In Stock |
|
$9.6657 / $14.0000 | Buy Now |
DISTI #
584-LT1206CR#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 250mA/60MHz C F Amp RoHS: Compliant | 323 |
|
$8.8600 / $13.9900 | Buy Now |
|
Analog Devices Inc | 250mA/60MHz C F Amp Min Qty: 1 Package Multiple: 750 | 1030 |
|
$6.6000 / $14.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1206CR#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1206CR#TRPBF
Analog Devices Inc
250mA/60MHz Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, DDPAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 05-08-1462 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Slew Rate-Nom | 900 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60000 | |
Width | 8.89 mm |