-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
140MHz Video Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4863
|
Newark | Feedback Amp, Dip-8, 0 To 70 Deg C Rohs Compliant: Yes |Analog Devices LT1227CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$4.8000 / $7.3700 | Buy Now |
DISTI #
LT1227CN8#PBF-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
76 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LT1227CN8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 140MHz Video Current Feedback Amplifier RoHS: Compliant | 104 |
|
$4.8200 / $8.5000 | Buy Now |
|
Analog Devices Inc | 140MHz Video C F Amp Min Qty: 1 Package Multiple: 50 | 5666 |
|
$4.8268 / $8.5100 | Buy Now |
|
Ameya Holding Limited | LT1227CN8#PBF 视频放大器 1100V/μs, 8针 PDIP封装 | 5666 |
|
RFQ | |
DISTI #
4208102
|
element14 Asia-Pacific | FEEDBACK AMP, DIP-8, 0 TO 70 DEG C RoHS: Compliant Min Qty: 1 Container: Each | 205 |
|
$4.9538 / $8.9168 | Buy Now |
DISTI #
4208102
|
Farnell | FEEDBACK AMP, DIP-8, 0 TO 70 DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 205 |
|
$4.7829 / $8.4294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1227CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1227CN8#PBF
Analog Devices Inc
140MHz Video Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |