Part Details for LT1269CQ#TRPBF by Analog Devices Inc
Overview of LT1269CQ#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1269CQ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1269CQ#TRPBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 4A 5DDPAK Min Qty: 750 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5110 | Buy Now |
DISTI #
584-LT1269CQ#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 4A Hi Eff Sw Regs RoHS: Compliant | 0 |
|
$10.5500 | Order Now |
|
Analog Devices Inc | 4A Hi Eff Sw Regs Min Qty: 750 Package Multiple: 750 | 0 |
|
$7.8600 / $9.4800 | Buy Now |
DISTI #
LT1269CQ#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 750 | 0 |
|
$10.1500 / $10.8300 | Buy Now |
Part Details for LT1269CQ#TRPBF
LT1269CQ#TRPBF CAD Models
LT1269CQ#TRPBF Part Data Attributes
|
LT1269CQ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1269CQ#TRPBF
Analog Devices Inc
4A High Efficiency Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DDPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1461 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Output Voltage-Nom | 1.244 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1269CQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1269CQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1269CQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1269CQ#TR | Switching Regulator, Current-mode, 4A, 100kHz Switching Freq-Max, BIPolar, PSSO5 | Analog Devices Inc | LT1269CQ#TRPBF vs LT1269CQ#TR |
LT1269CQ#TR | LT1269 - 4A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1269CQ#TRPBF vs LT1269CQ#TR |