Part Details for LT1301IS8#PBF by Analog Devices Inc
Overview of LT1301IS8#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1301IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7950
|
Newark | Dc/Dc Conv, Boost, 155Khz, 85Deg C, Regulator Output Type:Fixed, Topology:Boost (Step Up), Input Voltage Min:1.8V, Input Voltage Max:-, Output Current:1A, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LT1301IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.9400 / $10.6500 | Buy Now |
DISTI #
09AK5188
|
Newark | Switching Regulator, Current-Mode, 0.75A, 155Khz Switching Freq-Max, Bipolar, Pdso8 |Analog Devices LT1301IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $8.9800 | Buy Now |
DISTI #
LT1301IS8#PBF-ND
|
DigiKey | IC REG BOOST PROG 750MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$6.8643 / $10.8400 | Buy Now |
DISTI #
584-LT1301IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory RoHS: Compliant | 0 |
|
$6.8600 / $10.8300 | Order Now |
|
Analog Devices Inc | uP Hi Eff 5V/12V Boost DC/DC C Min Qty: 1 Package Multiple: 100 | 1018 |
|
$6.8643 / $10.8400 | Buy Now |
|
Onlinecomponents.com |
127 Partner Stock |
|
$4.9500 / $16.9400 | Buy Now | |
DISTI #
LT1301IS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.6000 / $7.2400 | Buy Now |
DISTI #
4028978
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 155KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.3756 / $11.6422 | Buy Now |
DISTI #
4028978
|
Farnell | DC/DC CONV, BOOST, 155KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$6.9080 / $10.8967 | Buy Now |
Part Details for LT1301IS8#PBF
LT1301IS8#PBF CAD Models
LT1301IS8#PBF Part Data Attributes:
|
LT1301IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1301IS8#PBF
Analog Devices Inc
Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 155 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1301IS8#PBF
This table gives cross-reference parts and alternative options found for LT1301IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1301IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1301IS8#TRPBF | Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory | Analog Devices Inc | LT1301IS8#PBF vs LT1301IS8#TRPBF |
LT1301CS8#TRPBF | Micropower High Efficiency 5V/12V Step-Up DC/DC Converter for Flash Memory | Analog Devices Inc | LT1301IS8#PBF vs LT1301CS8#TRPBF |