Part Details for LT1399CS#TRPBF by Analog Devices Inc
Overview of LT1399CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1399CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1399CS#TRPBF-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 16SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6612 | Buy Now |
DISTI #
584-LT1399CS#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers L Cost 2x & 3x 300MHz C F Amps w/ SD RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
|
Analog Devices Inc | L Cost 2x & 3x 300MHz C F Amps Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5500 / $4.6612 | Buy Now |
DISTI #
LT1399CS#TRPBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5800 / $4.7600 | Buy Now |
Part Details for LT1399CS#TRPBF
LT1399CS#TRPBF CAD Models
LT1399CS#TRPBF Part Data Attributes:
|
LT1399CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1399CS#TRPBF
Analog Devices Inc
Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 52 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 300000 | |
Width | 3.9 mm |
Alternate Parts for LT1399CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1399CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1399CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1399IS#TR | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1399CS#TRPBF vs LT1399IS#TR |
LT1399CS#TR | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1399CS#TRPBF vs LT1399CS#TR |
LT1399IS#TR | Operational Amplifier, 3 Func, 12000uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1399CS#TRPBF vs LT1399IS#TR |
LT1399IS#TRPBF | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1399CS#TRPBF vs LT1399IS#TRPBF |