-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5µA Max, Dual Precision Rail-to-Rail Input and Output Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8098
|
Newark | Op-Amp, 2.7Khz, 0 To 70Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:2.7Khz, Supply Voltage Range:-300Mv To 36V, 2.2V To 36V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices LT1495CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9800 / $8.6100 | Buy Now |
DISTI #
505-LT1495CS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 13 Weeks Container: Tube |
477 In Stock |
|
$5.0313 / $8.8700 | Buy Now |
DISTI #
584-LT1495CS8#PBF
|
Mouser Electronics | Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps RoHS: Compliant | 3319 |
|
$5.7700 / $8.8600 | Buy Now |
|
Analog Devices Inc | 1.5uA Max, 1x, 2x & 4x Prec R2 Min Qty: 1 Package Multiple: 100 | 96 |
|
$5.0313 / $8.8700 | Buy Now |
DISTI #
LT1495CS8PBF
|
TME | IC: operational amplifier, 2.7kHz, Ch: 2, SO8 Min Qty: 1 | 0 |
|
$3.9900 / $5.1300 | RFQ |
DISTI #
4020734
|
element14 Asia-Pacific | OP-AMP, 2.7KHZ, 0 TO 70DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$4.9684 / $9.3498 | Buy Now |
DISTI #
4020734
|
Farnell | OP-AMP, 2.7KHZ, 0 TO 70DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 79 |
|
$4.9286 / $8.6946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1495CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1495CS8#PBF
Analog Devices Inc
1.5µA Max, Dual Precision Rail-to-Rail Input and Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 625 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2.7 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1495CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1495CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1495CS8#TR | Operational Amplifier, 2 Func, 625uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1495CS8#PBF vs LT1495CS8#TR |
LT1495CS8#TR | LT1495 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1495CS8#PBF vs LT1495CS8#TR |
LT1495CS8 | Operational Amplifier, 2 Func, 625uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1495CS8#PBF vs LT1495CS8 |
LT1495CS8#TRPBF | LT1495 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1495CS8#PBF vs LT1495CS8#TRPBF |