-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500kHz Monolithic Buck Mode Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8108
|
Newark | Dc/Dc Conv, Buck, 500Khz, 70Deg C, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:15V, Output Current:1.5A, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices LT1507CS8-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$5.3600 | Buy Now |
DISTI #
LT1507CS8-3.3#PBF-ND
|
DigiKey | IC REG BUCK 3.3V 1.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
162 In Stock |
|
$6.2994 / $11.1100 | Buy Now |
DISTI #
584-LT1507CS8-3.3PBF
|
Mouser Electronics | Switching Voltage Regulators 500kHz Monolithic Buck Mode Switching Regulator RoHS: Compliant | 307 |
|
$5.6300 / $11.1100 | Buy Now |
|
Analog Devices Inc | 500kHz Mono Buck Mode Sw Reg Min Qty: 1 Package Multiple: 100 | 133 |
|
$6.2994 / $11.1100 | Buy Now |
|
Rochester Electronics | LT1507 - 500kHz Step-Down Sw Reg. RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$5.7300 / $6.7400 | Buy Now |
DISTI #
4028989
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 500KHZ, 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 107 |
|
$6.2950 / $11.6719 | Buy Now |
DISTI #
4028989
|
Farnell | DC/DC CONV, BUCK, 500KHZ, 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 107 |
|
$6.3837 / $10.9990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1507CS8-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1507CS8-3.3#PBF
Analog Devices Inc
500kHz Monolithic Buck Mode Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1507CS8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1507CS8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1507IS8-3.3#PBF | 500kHz Monolithic Buck Mode Switching Regulator | Analog Devices Inc | LT1507CS8-3.3#PBF vs LT1507IS8-3.3#PBF |
LT1507CS8-3.3#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1507CS8-3.3#PBF vs LT1507CS8-3.3#TR |
LT1507CS8-3.3#PBF | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CS8-3.3#PBF vs LT1507CS8-3.3#PBF |
LT1507IS8-3.3#PBF | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1507CS8-3.3#PBF vs LT1507IS8-3.3#PBF |
LT1507CS8-3.3#TRPBF | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CS8-3.3#PBF vs LT1507CS8-3.3#TRPBF |
LT1507CS8-3.3 | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CS8-3.3#PBF vs LT1507CS8-3.3 |
LT1507IS8-3.3#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1507CS8-3.3#PBF vs LT1507IS8-3.3#TR |
LT1507CS8-3.3#TR | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CS8-3.3#PBF vs LT1507CS8-3.3#TR |