Part Details for LT1507CS8-3.3#PBF by Linear Technology
Overview of LT1507CS8-3.3#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1507CS8-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 1 |
|
$11.9238 | Buy Now |
Part Details for LT1507CS8-3.3#PBF
LT1507CS8-3.3#PBF CAD Models
LT1507CS8-3.3#PBF Part Data Attributes
|
LT1507CS8-3.3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1507CS8-3.3#PBF
Linear Technology
LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1507CS8-3.3#PBF
This table gives cross-reference parts and alternative options found for LT1507CS8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1507CS8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1507IS8-3.3#PBF | 500kHz Monolithic Buck Mode Switching Regulator | Analog Devices Inc | LT1507CS8-3.3#PBF vs LT1507IS8-3.3#PBF |
LT1507CS8-3.3#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1507CS8-3.3#PBF vs LT1507CS8-3.3#TR |
LT1507IS8-3.3#PBF | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1507CS8-3.3#PBF vs LT1507IS8-3.3#PBF |
LT1507CS8-3.3#TRPBF | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CS8-3.3#PBF vs LT1507CS8-3.3#TRPBF |
LT1507CS8-3.3 | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CS8-3.3#PBF vs LT1507CS8-3.3 |
LT1507IS8-3.3#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1507CS8-3.3#PBF vs LT1507IS8-3.3#TR |
LT1507CS8-3.3#TR | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CS8-3.3#PBF vs LT1507CS8-3.3#TR |