Part Details for LT1507CS8-3.3#TRPBF by Analog Devices Inc
Overview of LT1507CS8-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1507CS8-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1507CS8-3.3#TRPBFTR-ND
|
DigiKey | IC REG BUCK 3.3V 1.5A 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0661 | Buy Now |
DISTI #
584-1507CS8-3.3TRPBF
|
Mouser Electronics | Switching Voltage Regulators 500kHz Monolithic Buck Mode Switching Regulator RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
|
Analog Devices Inc | 500kHz Mono Buck Mode Sw Reg Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.6200 / $6.0661 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 3.3V 1.5A 8SOIC | 2500 |
|
RFQ |
Part Details for LT1507CS8-3.3#TRPBF
LT1507CS8-3.3#TRPBF CAD Models
LT1507CS8-3.3#TRPBF Part Data Attributes
|
LT1507CS8-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1507CS8-3.3#TRPBF
Analog Devices Inc
500kHz Monolithic Buck Mode Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1507CS8-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1507CS8-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1507CS8-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1507IS8-3.3#PBF | 500kHz Monolithic Buck Mode Switching Regulator | Analog Devices Inc | LT1507CS8-3.3#TRPBF vs LT1507IS8-3.3#PBF |
LT1507CS8-3.3#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1507CS8-3.3#TRPBF vs LT1507CS8-3.3#TR |
LT1507CS8-3.3#PBF | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CS8-3.3#TRPBF vs LT1507CS8-3.3#PBF |
LT1507IS8-3.3#PBF | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1507CS8-3.3#TRPBF vs LT1507IS8-3.3#PBF |
LT1507CS8-3.3#TRPBF | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CS8-3.3#TRPBF vs LT1507CS8-3.3#TRPBF |
LT1507CS8-3.3 | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CS8-3.3#TRPBF vs LT1507CS8-3.3 |
LT1507IS8-3.3#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1507CS8-3.3#TRPBF vs LT1507IS8-3.3#TR |
LT1507CS8-3.3#TR | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CS8-3.3#TRPBF vs LT1507CS8-3.3#TR |