-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1529CT#06PBF-ND
|
DigiKey | IC REG LIN POS ADJ 3A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$6.6339 / $8.8700 | Buy Now |
DISTI #
584-LT1529CT#06PBF
|
Mouser Electronics | LDO Voltage Regulators 3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown RoHS: Compliant | 0 |
|
$5.7400 / $8.8700 | Order Now |
|
Analog Devices Inc | 3A L Drop Regs w/ uP Q C & SD Min Qty: 1 Package Multiple: 50 | 1850 |
|
$3.6900 / $8.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1529CT#06PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1529CT#06PBF
Analog Devices Inc
3A Low Dropout Regulators with Micropower Quiescent Current and Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (FLOW 06) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.95 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input-Output Voltage Differential-Max | 11.25 V | |
Input-Output Voltage Differential-Min | 1.05 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.026 | |
Load Regulation-Max(%) | 0.82% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 14 V | |
Output Voltage1-Min | 3.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |