-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4nV/√Hz 180MHz Filter Building Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1567IMS8#PBF-ND
|
DigiKey | IC FILTER 5MHZ ANTIALIASNG 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
255 In Stock |
|
$4.4723 / $7.8800 | Buy Now |
DISTI #
584-LT1567IMS8#PBF
|
Mouser Electronics | Active Filters 1.4nV/?Hz 180MHz Filter Building Block RoHS: Compliant | 0 |
|
$4.4700 / $7.8800 | Order Now |
|
Analog Devices Inc | 1.4nV/Rt.Hz 180MHz Filt Buildi Min Qty: 1 Package Multiple: 50 | 52 |
|
$4.4723 / $7.8800 | Buy Now |
|
Ameya Holding Limited | IC BLOCK BUILD FLTR LONOIS 8MSOP | 51 |
|
RFQ | |
DISTI #
LT1567IMS8#PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2300 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1567IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1567IMS8#PBF
Analog Devices Inc
1.4nV/√Hz 180MHz Filter Building Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORTH LOWPASS OR 2ND ORDER BANDPASS FILTER CAN BE DESIGNED | |
Center or Cutoff Freq Rng-Max | 5000 kHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 3 AND 0 | |
Qualification Status | Not Qualified | |
Response | BANDPASS/LOWPASS | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/CHEBYSHEV | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1567IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1567IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1567CMS8 | LT1567 - 1.4nV/Rt.Hz 180MHz Filter Building Block; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1567IMS8#PBF vs LT1567CMS8 |
LT1567IMS8 | Continuous Time Filter, 1 Func, Butterworth/chebyshev, Lowpass/Bandpass, PDSO8 | Analog Devices Inc | LT1567IMS8#PBF vs LT1567IMS8 |
LT1567CMS8 | Continuous Time Filter, 1 Func, Butterworth/chebyshev, Lowpass/Bandpass, PDSO8 | Analog Devices Inc | LT1567IMS8#PBF vs LT1567CMS8 |
LT1567CMS8#PBF | 1.4nV/√Hz 180MHz Filter Building Block | Analog Devices Inc | LT1567IMS8#PBF vs LT1567CMS8#PBF |