-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8142
|
Newark | Ldo, Fixed, 3.3V, 5A, To-220-3, 125Deg C, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:7V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:5A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1585ACT-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$7.7000 / $11.1400 | Buy Now |
DISTI #
LT1585ACT-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 5A TO220-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$6.7837 / $10.7100 | Buy Now |
DISTI #
584-LT1585ACT-3.3PBF
|
Mouser Electronics | LDO Voltage Regulators 5A L Drop Fast Resp Pos Regs Adj & Fixed RoHS: Compliant | 16 |
|
$6.7800 / $10.7100 | Buy Now |
|
Analog Devices Inc | 5A L Drop Fast Resp Pos Regs A Min Qty: 1 Package Multiple: 50 | 769 |
|
$6.7837 / $10.7100 | Buy Now |
|
Ameya Holding Limited | LT1585ACT-3.3#PBF , LDO 电压调节器, 5A, 3.3 V输出 ±2%, 4.75 → 7 V输入, 3针 TO-220封装 | 769 |
|
RFQ | |
DISTI #
LT1585ACT-3.3PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$6.5200 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1585ACT-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1585ACT-3.3#PBF
Analog Devices Inc
5A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1420 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.4 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for LT1585ACT-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1585ACT-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1585ACT-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSFM3 | Analog Devices Inc | LT1585ACT-3.3#PBF vs LT1585ACT-3.3 |
LT1585ACT-3.3#PBF | LT1585A-3.3 - 5A Low Dropout Fast Response Positive Regulators Adjustable and Fixed; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1585ACT-3.3#PBF vs LT1585ACT-3.3#PBF |