-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1613CS5PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.1÷10VDC, Uout: 2.23÷36VDC, 300mA Min Qty: 1 | 0 |
|
$2.6300 / $4.0500 | RFQ |
DISTI #
SMC-LT1613CS5#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5898 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1613CS5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1613CS5#PBF
Analog Devices Inc
1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1613CS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1613CS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1613CS5#TRMPBF | 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23 | Analog Devices Inc | LT1613CS5#PBF vs LT1613CS5#TRMPBF |
LT1613CS5#TRPBF | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5#PBF vs LT1613CS5#TRPBF |
LT1613CS5#TRMPBF | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5#PBF vs LT1613CS5#TRMPBF |
LT1613CS5 | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5#PBF vs LT1613CS5 |