-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8160
|
Newark | Dc/Dc Conv, Boost, 1.4Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.6V, Input Voltage Max:18V, Output Current:1A, Ic Case/Package:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LT1618EMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$3.7100 / $5.9300 | Buy Now |
DISTI #
505-LT1618EMS#PBF-ND
|
DigiKey | IC REG BOOST ADJ 1.5A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7590 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
584-LT1618EMS#PBF
|
Mouser Electronics | Switching Voltage Regulators Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter RoHS: Compliant | 8522 |
|
$2.9800 / $5.7000 | Buy Now |
|
Analog Devices Inc | Const-C/Const-V 1.4MHz Boost D Min Qty: 1 Package Multiple: 50 | 1520 |
|
$2.8612 / $5.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$4.4800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2.8A, 1600KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO10 | 4 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
LT1618EMSPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.6÷18VDC, Uout: 35VDC, 1A, MSOP10 Min Qty: 1 | 0 |
|
$3.7100 / $5.0600 | RFQ |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 1.6÷18VDC, Uout: 35VDC, 1A, MSOP10 | 1518 |
|
RFQ | |
DISTI #
LT1618EMS#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 200 | 0 |
|
$2.7500 / $3.0200 | Buy Now |
DISTI #
C1S103101368861
|
Chip1Stop | 1.4MHz Step-Up DC/DC Converter RoHS: Compliant pbFree: Yes Container: Tube | 769 |
|
$2.8600 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1618EMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1618EMS#PBF
Analog Devices Inc
Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 1.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 1.263 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT1618EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1618EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1618EMS#PBF | LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1618EMS#PBF vs LT1618EMS#PBF |
LT1618EMS#TRPBF | LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1618EMS#PBF vs LT1618EMS#TRPBF |
LT1618EMS | Switching Regulator, Current-mode, 2.8A, 1600kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT1618EMS#PBF vs LT1618EMS |
LT1618EMS#TR | LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1618EMS#PBF vs LT1618EMS#TR |