Part Details for LT1618EMS#TRPBF by Linear Technology
Overview of LT1618EMS#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1618EMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2.8A, 1600KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO10 | 24 |
|
$3.0000 / $6.0000 | Buy Now |
|
Win Source Electronics | IC REG MULT CONFIG ADJ 10MSOP | 17100 |
|
$2.7700 / $4.1550 | Buy Now |
Part Details for LT1618EMS#TRPBF
LT1618EMS#TRPBF CAD Models
LT1618EMS#TRPBF Part Data Attributes
|
LT1618EMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1618EMS#TRPBF
Linear Technology
LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 1.6 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 1.263 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LT1618EMS#TRPBF
This table gives cross-reference parts and alternative options found for LT1618EMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1618EMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1618EMS#PBF | LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1618EMS#TRPBF vs LT1618EMS#PBF |
LT1618EMS | Switching Regulator, Current-mode, 2.8A, 1600kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT1618EMS#TRPBF vs LT1618EMS |
LT1618EMS#TR | LT1618 - Constant-Current/Constant-Voltage 1.4MHz Step-Up DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1618EMS#TRPBF vs LT1618EMS#TR |