Part Details for LT1621IGN by Analog Devices Inc
Overview of LT1621IGN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LT1621IGN
LT1621IGN CAD Models
LT1621IGN Part Data Attributes:
|
LT1621IGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1621IGN
Analog Devices Inc
Analog Circuit, 1 Func, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1621IGN
This table gives cross-reference parts and alternative options found for LT1621IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1621IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1621CGN#TRPBF | Rail-to-Rail Current Sense Amplifier | Analog Devices Inc | LT1621IGN vs LT1621CGN#TRPBF |
LT1621CGN#TR | Analog Circuit, 1 Func, PDSO16 | Analog Devices Inc | LT1621IGN vs LT1621CGN#TR |
LT1621IGN#TRPBF | LT1621 - Rail-to-Rail Current Sense Amplifier; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1621IGN vs LT1621IGN#TRPBF |
LT1621IGN#PBF | Rail-to-Rail Current Sense Amplifier | Analog Devices Inc | LT1621IGN vs LT1621IGN#PBF |
LT1621IGN#TR | LT1621 - Rail-to-Rail Current Sense Amplifier; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1621IGN vs LT1621IGN#TR |
LT1621CGN | LT1621 - Rail-to-Rail Current Sense Amplifier; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1621IGN vs LT1621CGN |
LT1621CGN#PBF | LT1621 - Rail-to-Rail Current Sense Amplifier; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1621IGN vs LT1621CGN#PBF |
LT1621CGN | Analog Circuit, 1 Func, PDSO16 | Analog Devices Inc | LT1621IGN vs LT1621CGN |