Datasheets
LT1638CMS8#PBF by:

LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C

Part Details for LT1638CMS8#PBF by Linear Technology

Overview of LT1638CMS8#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LT1638CMS8#PBF

Part # Distributor Description Stock Price Buy
Chip1Cloud IC OPAMP GP 1.2MHZ RRO 8MSOP 466798
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $13.8500
  • 100 $10.3800
  • 1,000 $9.0000
$9.0000 / $13.8500 Buy Now
Win Source Electronics IC OPAMP GP 1.2MHZ RRO 8MSOP 12150
  • 6 $9.8920
  • 13 $8.1160
  • 20 $7.8630
  • 27 $7.6090
  • 34 $7.3560
  • 46 $6.5950
$6.5950 / $9.8920 Buy Now

Part Details for LT1638CMS8#PBF

LT1638CMS8#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1638CMS8#PBF Part Data Attributes

LT1638CMS8#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT1638CMS8#PBF Linear Technology LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-8
Pin Count 8
Manufacturer Package Code MS8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Nom 88 dB
Frequency Compensation YES
Input Offset Voltage-Max 1500 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Min 0.185 V/us
Slew Rate-Nom 0.4 V/us
Supply Current-Max 0.7 mA
Supply Voltage Limit-Max 44 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1200
Voltage Gain-Min 125000
Wideband NO
Width 3 mm

Alternate Parts for LT1638CMS8#PBF

This table gives cross-reference parts and alternative options found for LT1638CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1638CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1638CMS8 LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1638CMS8#PBF vs LT1638CMS8
Part Number Description Manufacturer Compare
LT1638IMS8#PBF LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1638CMS8#PBF vs LT1638IMS8#PBF
LT1638IMS8 LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1638CMS8#PBF vs LT1638IMS8
LT1638IMS8#TRPBF LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1638CMS8#PBF vs LT1638IMS8#TRPBF
LT1638CMS8#TR LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1638CMS8#PBF vs LT1638CMS8#TR
LT1638CMS8 LT1638 - 1.2MHz, 0.4V/µs Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1638CMS8#PBF vs LT1638CMS8

LT1638CMS8#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1638CMS8#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1638CMS8#PBF by Linear Technology

  • Please alert me when LT1638CMS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1638CMS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1638CMS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1638CMS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1638CMS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1638CMS8#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: