Part Details for LT1763IDE-1.5#PBF by Analog Devices Inc
Overview of LT1763IDE-1.5#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1763IDE-1.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1763IDE-1.5#PBF-ND
|
DigiKey | IC REG LINEAR 1.5V 500MA 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$4.2678 / $7.5200 | Buy Now |
DISTI #
584-LT1763IDE-1.5PBF
|
Mouser Electronics | LDO Voltage Regulators 500mA, Low Noise, LDO Micropower Regulators RoHS: Compliant | 0 |
|
$4.1700 / $7.5100 | Order Now |
DISTI #
V36:1790_06419343
|
Arrow Electronics | LDO Regulator Pos 1.5V 0.5A 12-Pin DFN EP Tube Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2140 | Americas - 18 |
|
$3.6550 | Buy Now |
DISTI #
E54:1762_00283819
|
Arrow Electronics | LDO Regulator Pos 1.5V 0.5A 12-Pin DFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2141 | Europe - 7 |
|
$3.8790 / $6.5440 | Buy Now |
|
Analog Devices Inc | 500mA, L N, LDO uP Regs Min Qty: 1 Package Multiple: 91 | 100 |
|
$3.1300 / $7.5200 | Buy Now |
|
Rochester Electronics | LT1763 - 500 mA, LOW NOISE, LDO MICROPOWER REGULATOR RoHS: Compliant Status: Active Min Qty: 1 | 136 |
|
$3.8800 / $4.5600 | Buy Now |
DISTI #
LT1763IDE-1.5PB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 91 | 0 |
|
$4.0400 / $4.6900 | Buy Now |
Part Details for LT1763IDE-1.5#PBF
LT1763IDE-1.5#PBF CAD Models
LT1763IDE-1.5#PBF Part Data Attributes:
|
LT1763IDE-1.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763IDE-1.5#PBF
Analog Devices Inc
500mA, Low Noise, LDO Micropower Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.538 V | |
Output Voltage1-Min | 1.462 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.53% | |
Width | 3 mm |
Alternate Parts for LT1763IDE-1.5#PBF
This table gives cross-reference parts and alternative options found for LT1763IDE-1.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763IDE-1.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1763IDE-1.5 | Fixed Positive LDO Regulator, 1.5V, 0.45V Dropout, PDSO12 | Analog Devices Inc | LT1763IDE-1.5#PBF vs LT1763IDE-1.5 |