-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic 3A, 1.25MHz Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8296
|
Newark | Dc/Dc Conv, Buck, 1.25Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:25V, Output Current:4A, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pinsrohs Compliant: Yes |Analog Devices LT1765EFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$8.8500 / $12.8100 | Buy Now |
DISTI #
505-LT1765EFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2037 In Stock |
|
$7.8046 / $12.3200 | Buy Now |
DISTI #
584-LT1765EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Monolithic 3A, 1.25MHz Step-Down Switching Regulator RoHS: Compliant | 11931 |
|
$7.3900 / $12.2000 | Buy Now |
|
Analog Devices Inc | Mono 3A, 1.25MHz Buck Sw Regs Min Qty: 1 Package Multiple: 95 | 978 |
|
$5.8100 / $12.3200 | Buy Now |
DISTI #
LT1765EFEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷25VDC, Uout: 1.2÷20VDC, 3A, Ch: 1 Min Qty: 1 | 0 |
|
$8.7900 / $11.5000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 967 |
|
RFQ | |
DISTI #
4024611
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 1.25MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 240 |
|
$8.2343 / $12.9899 | Buy Now |
DISTI #
4024611
|
Farnell | DC/DC CONV, BUCK, 1.25MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 240 |
|
$7.7176 / $12.1883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1765EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1765EFE#PBF
Analog Devices Inc
Monolithic 3A, 1.25MHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT1765EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1765EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1765EFE#TRPBF | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1765EFE#PBF vs LT1765EFE#TRPBF |
LT1765EFE#PBF | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1765EFE#PBF vs LT1765EFE#PBF |
LT1765EFE#TR | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1765EFE#PBF vs LT1765EFE#TR |
LT1765EFE#TRPBF | Monolithic 3A, 1.25MHz Step-Down Switching Regulator | Analog Devices Inc | LT1765EFE#PBF vs LT1765EFE#TRPBF |