Part Details for LT1780IN#PBF by Analog Devices Inc
Overview of LT1780IN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1780IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1780IN#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18DIP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6474 | Buy Now |
DISTI #
584-LT1780IN#PBF
|
Mouser Electronics | RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection RoHS: Compliant | 15 |
|
$6.5500 / $11.5500 | Buy Now |
DISTI #
E54:1762_00083126
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 15 |
|
$5.9220 / $8.1560 | Buy Now |
DISTI #
V36:1790_06418567
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 10 Weeks Date Code: 2329 | Americas - 5 |
|
$6.5280 / $8.5740 | Buy Now |
|
Analog Devices Inc | L Pwr 5V RS232 2x Drvr/Rcv w/ Min Qty: 1 Package Multiple: 20 | 1240 |
|
$4.8100 / $8.6474 | Buy Now |
DISTI #
LT1780IN#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.2100 / $6.8100 | Buy Now |
Part Details for LT1780IN#PBF
LT1780IN#PBF CAD Models
LT1780IN#PBF Part Data Attributes:
|
LT1780IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1780IN#PBF
Analog Devices Inc
Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1510 (N18) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |