Part Details for LT1784CS5 by Linear Technology
Overview of LT1784CS5 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1784CS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OP-AMP, 4500 uV OFFSET-MAX, 2.6 MHz BAND WIDTH, PDSO5 | 466 |
|
$1.0875 / $2.1750 | Buy Now |
|
Chip1Cloud | 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23 | 2400 |
|
RFQ |
Part Details for LT1784CS5
LT1784CS5 CAD Models
LT1784CS5 Part Data Attributes:
|
LT1784CS5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1784CS5
Linear Technology
LT1784 - 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.2 V/us | |
Supply Current-Max | 0.975 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2600 | |
Voltage Gain-Min | 35000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT1784CS5
This table gives cross-reference parts and alternative options found for LT1784CS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1784CS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1784CS5#TRM | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDSO5 | Analog Devices Inc | LT1784CS5 vs LT1784CS5#TRM |
LT1784CS5#TR | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDSO5 | Analog Devices Inc | LT1784CS5 vs LT1784CS5#TR |
LT1784CS5#TRPBF | LT1784 - 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1784CS5 vs LT1784CS5#TRPBF |
LT1784CS5 | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDSO5 | Analog Devices Inc | LT1784CS5 vs LT1784CS5 |
LT1784CS5#PBF | 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23 | Analog Devices Inc | LT1784CS5 vs LT1784CS5#PBF |
LT1784CS5#TRMPBF | 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23 | Analog Devices Inc | LT1784CS5 vs LT1784CS5#TRMPBF |
LT1784CS5#PBF | LT1784 - 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1784CS5 vs LT1784CS5#PBF |
LT1784CS5#TRPBF | 2.5MHz, Over-The-Top Low Power, Rail-to-Rail Input and Output Op Amp in SOT-23 | Analog Devices Inc | LT1784CS5 vs LT1784CS5#TRPBF |