Part Details for LT1787HVHS8#PBF by Analog Devices Inc
Overview of LT1787HVHS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1787HVHS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4976
|
Newark | Current Sense Amp, 115Khz, Nsoic, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:115Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:-, Gain:8 V/Vrohs Compliant: Yes |Analog Devices LT1787HVHS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$7.8600 / $11.3800 | Buy Now |
DISTI #
LT1787HVHS8#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
383 In Stock |
|
$6.9314 / $10.9400 | Buy Now |
DISTI #
584-LT1787HVHS8#PBF
|
Mouser Electronics | Current Sense Amplifiers Precision, High Side Current Sense Amplifiers RoHS: Compliant | 543 |
|
$6.9300 / $10.9300 | Buy Now |
|
Analog Devices Inc | Prec, Hi Side C Sense Amps Min Qty: 1 Package Multiple: 100 | 3177 |
|
$6.9314 / $10.9400 | Buy Now |
DISTI #
LT1787HVHS8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 100 | 0 |
|
$6.6600 / $7.3100 | Buy Now |
DISTI #
4021742
|
element14 Asia-Pacific | CURRENT SENSE AMP, 115KHZ, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$7.3080 / $11.6973 | Buy Now |
DISTI #
4021742
|
Farnell | CURRENT SENSE AMP, 115KHZ, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 55 |
|
$6.9075 / $10.8888 | Buy Now |
Part Details for LT1787HVHS8#PBF
LT1787HVHS8#PBF CAD Models
LT1787HVHS8#PBF Part Data Attributes:
|
LT1787HVHS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1787HVHS8#PBF
Analog Devices Inc
Precision, High Side Current Sense Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1787HVHS8#PBF
This table gives cross-reference parts and alternative options found for LT1787HVHS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1787HVHS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1787HVHS8#TRPBF | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1787HVHS8#PBF vs LT1787HVHS8#TRPBF |
LT1787HVIS8 | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1787HVHS8#PBF vs LT1787HVIS8 |
LT1787HVCS8#PBF | Precision, High Side Current Sense Amplifiers | Analog Devices Inc | LT1787HVHS8#PBF vs LT1787HVCS8#PBF |
LT1787HVHS8 | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1787HVHS8#PBF vs LT1787HVHS8 |
LT1787HVCS8#PBF | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1787HVHS8#PBF vs LT1787HVCS8#PBF |
LT1787HVCS8#TR | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT1787HVHS8#PBF vs LT1787HVCS8#TR |
LT1787HVCS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT1787HVHS8#PBF vs LT1787HVCS8 |
LT1787HVIS8#PBF | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1787HVHS8#PBF vs LT1787HVIS8#PBF |
LT1787HVIS8#TRPBF | Precision, High Side Current Sense Amplifiers | Analog Devices Inc | LT1787HVHS8#PBF vs LT1787HVIS8#TRPBF |
LT1787HVHS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT1787HVHS8#PBF vs LT1787HVHS8 |