Part Details for LT1934EDCB#TRMPBF by Analog Devices Inc
Overview of LT1934EDCB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT1934EDCB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1934EDCB#TRMPBFTR-ND
|
DigiKey | IC REG BUCK ADJ 300MA 6DFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$3.8865 / $4.6339 | Buy Now |
DISTI #
584-LT1934EDCBTRMPBF
|
Mouser Electronics | Switching Voltage Regulators uP Buck Sw Regs in SOT RoHS: Compliant | 0 |
|
$4.0300 / $4.6300 | Order Now |
|
Analog Devices Inc | uP Buck Sw Regs in SOT Min Qty: 1 Package Multiple: 500 | 5500 |
|
$3.4800 / $4.6339 | Buy Now |
DISTI #
LT1934EDCBTRMPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.8300 / $4.0800 | Buy Now |
Part Details for LT1934EDCB#TRMPBF
LT1934EDCB#TRMPBF CAD Models
LT1934EDCB#TRMPBF Part Data Attributes
|
LT1934EDCB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1934EDCB#TRMPBF
Analog Devices Inc
Micropower Step-Down Switching Regulators in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, 0.80 MM HEIGHT, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.49 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT1934EDCB#TRMPBF
This table gives cross-reference parts and alternative options found for LT1934EDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1934EDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1934IDCB | Switching Regulator, Current-mode, 0.49A, PDSO6 | Analog Devices Inc | LT1934EDCB#TRMPBF vs LT1934IDCB |
LT1934IDCB#TRMPBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934EDCB#TRMPBF vs LT1934IDCB#TRMPBF |
LT1934EDCB | Switching Regulator, Current-mode, 0.49A, PDSO6 | Analog Devices Inc | LT1934EDCB#TRMPBF vs LT1934EDCB |
LT1934IDCB#TRPBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934EDCB#TRMPBF vs LT1934IDCB#TRPBF |
LT1934IDCB#TR | Switching Regulator, Current-mode, 0.49A, PDSO6 | Analog Devices Inc | LT1934EDCB#TRMPBF vs LT1934IDCB#TR |
LT1934IDCB | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934EDCB#TRMPBF vs LT1934IDCB |
LT1934IDCB#PBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934EDCB#TRMPBF vs LT1934IDCB#PBF |
LT1934EDCB#TRMPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934EDCB#TRMPBF vs LT1934EDCB#TRMPBF |
LT1934IDCB#TRPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934EDCB#TRMPBF vs LT1934IDCB#TRPBF |
LT1934IDCB#TRMPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934EDCB#TRMPBF vs LT1934IDCB#TRMPBF |