Part Details for LT1934ES6-1#TRPBF by Analog Devices Inc
Overview of LT1934ES6-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT1934ES6-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5063
|
Newark | Dc/Dc Conv, Buck, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.2V, Input Voltage Max:34V, Output Current:120Ma, Ic Case/Package:Tsot-23, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LT1934ES6-1#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4872 |
|
$4.2000 / $7.4000 | Buy Now |
DISTI #
LT1934ES6-1#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 60MA TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3127 In Stock |
|
$3.8865 / $7.1200 | Buy Now |
DISTI #
584-LT1934ES6-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP Buck Sw Regs in SOT RoHS: Compliant | 7445 |
|
$3.8800 / $7.1100 | Buy Now |
|
Analog Devices Inc | uP Buck Sw Regs in SOT Min Qty: 1 Package Multiple: 2500 | 5626 |
|
$3.8865 / $7.1200 | Buy Now |
DISTI #
LT1934ES6-1TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8300 / $3.9700 | Buy Now |
Part Details for LT1934ES6-1#TRPBF
LT1934ES6-1#TRPBF CAD Models
LT1934ES6-1#TRPBF Part Data Attributes
|
LT1934ES6-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1934ES6-1#TRPBF
Analog Devices Inc
Micropower Step-Down Switching Regulators in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1934ES6-1#TRPBF
This table gives cross-reference parts and alternative options found for LT1934ES6-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1934ES6-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1934IS6-1 | Switching Regulator, Current-mode, 0.16A, PDSO6 | Analog Devices Inc | LT1934ES6-1#TRPBF vs LT1934IS6-1 |
LT1934IS6-1#TRMPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6-1#TRPBF vs LT1934IS6-1#TRMPBF |
LT1934IS6-1#PBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6-1#TRPBF vs LT1934IS6-1#PBF |
LT1934IS6-1#TRM | Switching Regulator, Current-mode, 0.16A, PDSO6 | Analog Devices Inc | LT1934ES6-1#TRPBF vs LT1934IS6-1#TRM |
LT1934IS6-1#TR | IC 0.16 A SWITCHING REGULATOR, PDSO6, 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1934ES6-1#TRPBF vs LT1934IS6-1#TR |
LT1934ES6-1#TRPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6-1#TRPBF vs LT1934ES6-1#TRPBF |
LT1934IS6-1#TRPBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934ES6-1#TRPBF vs LT1934IS6-1#TRPBF |
LT1934ES6-1#TR | Switching Regulator, Current-mode, 0.16A, PDSO6 | Analog Devices Inc | LT1934ES6-1#TRPBF vs LT1934ES6-1#TR |
LT1934ES6-1 | Switching Regulator, Current-mode, 0.16A, PDSO6 | Analog Devices Inc | LT1934ES6-1#TRPBF vs LT1934ES6-1 |
LT1934ES6-1#PBF | IC 0.16 A SWITCHING REGULATOR, PDSO6, 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1934ES6-1#TRPBF vs LT1934ES6-1#PBF |