There are no models available for this part yet.
Overview of LT1934ES6-1#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1934ES6#TRPBF | Analog Devices | uP Buck Sw Regs in SOT | |
LT1934ES6-1#TRPBF | Analog Devices | uP Buck Sw Regs in SOT | |
DC544A | Analog Devices | LT1934ES6 LT1934ES6-1 - 2 Micr |
Price & Stock for LT1934ES6-1#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$3.6700 / $4.3200 | Buy Now |
CAD Models for LT1934ES6-1#TRPBF by Linear Technology
Part Data Attributes for LT1934ES6-1#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
S6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
34 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.16 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LT1934ES6-1#TRPBF
This table gives cross-reference parts and alternative options found for LT1934ES6-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1934ES6-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1934IS6-1#TRPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6-1#TRPBF vs LT1934IS6-1#TRPBF |
LT1934IS6-1#TR | IC 0.16 A SWITCHING REGULATOR, PDSO6, 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1934ES6-1#TRPBF vs LT1934IS6-1#TR |
LT1934IS6-1#PBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6-1#TRPBF vs LT1934IS6-1#PBF |
LT1934ES6-1#TRMPBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934ES6-1#TRPBF vs LT1934ES6-1#TRMPBF |
LT1934ES6-1#TRM | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6-1#TRPBF vs LT1934ES6-1#TRM |
LT1934IS6-1#TR | Switching Regulator, Current-mode, 0.16A, PDSO6 | Analog Devices Inc | LT1934ES6-1#TRPBF vs LT1934IS6-1#TR |
LT1934ES6-1#TR | Switching Regulator, Current-mode, 0.16A, PDSO6 | Analog Devices Inc | LT1934ES6-1#TRPBF vs LT1934ES6-1#TR |
LT1934IS6-1#TRM | Switching Regulator, Current-mode, 0.16A, PDSO6 | Analog Devices Inc | LT1934ES6-1#TRPBF vs LT1934IS6-1#TRM |
LT1934ES6-1 | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6-1#TRPBF vs LT1934ES6-1 |
LT1934ES6-1#TR | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6-1#TRPBF vs LT1934ES6-1#TR |