-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1963AEST-3.3#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5094
|
Newark | Ldo, Fixed, 3.3V, 1.5A, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:1.5A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1963AEST-3.3#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1383 |
|
$3.6700 / $6.4800 | Buy Now |
DISTI #
505-LT1963AEST-3.3#TRPBFCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
584-1963AEST-3.3TPF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 102418 |
|
$3.1500 / $5.9000 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Min Qty: 2000 Package Multiple: 2000 | 4000 |
|
$3.4007 / $6.2300 | Buy Now |
DISTI #
SMC-LT1963AEST-3.3#TRPBF
|
Sensible Micro Corporation | Ic 1.5A 3.3V Sot-223 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1212 Container: Bulk | 25 |
|
$3.5680 | RFQ |
DISTI #
SMC-LT1963AEST-3.3#TRPBF
|
Sensible Micro Corporation | Ldo Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) Sot-223 T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1112 Container: Cut Tape | 7 |
|
$3.5680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1963AEST-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AEST-3.3#TRPBF
Analog Devices Inc
LT1963AEST-3.3#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1630 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for LT1963AEST-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AEST-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963EST-3.3#PBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AEST-3.3#TRPBF vs LT1963EST-3.3#PBF |
LT1963AEST-3.3#TR | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEST-3.3#TRPBF vs LT1963AEST-3.3#TR |
LT1963AEST-3.3#PBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1963AEST-3.3#TRPBF vs LT1963AEST-3.3#PBF |
LT1963AEST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PSSO3 | Analog Devices Inc | LT1963AEST-3.3#TRPBF vs LT1963AEST-3.3#TR |
LT1963AEST-3.3#PBF | LT1963AEST-3.3#PBF | Analog Devices Inc | LT1963AEST-3.3#TRPBF vs LT1963AEST-3.3#PBF |
LT1963EST-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4 | Analog Devices Inc | LT1963AEST-3.3#TRPBF vs LT1963EST-3.3#TR |
LT1963EST-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4 | Analog Devices Inc | LT1963AEST-3.3#TRPBF vs LT1963EST-3.3 |
SPX3940AM3-3.3-L/TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN | Exar Corporation | LT1963AEST-3.3#TRPBF vs SPX3940AM3-3.3-L/TR |
LT1963EST-3.3#TRPBF | 1.5A, Low Noise, Fast Transient Response LDO Regulators | Analog Devices Inc | LT1963AEST-3.3#TRPBF vs LT1963EST-3.3#TRPBF |
SPX3940AM3-3.3-L | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PDSO4, LEAD FREE, SOT-223, 4 PIN | Exar Corporation | LT1963AEST-3.3#TRPBF vs SPX3940AM3-3.3-L |