-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1963AET#06PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8449
|
Newark | Ldo, Adj, 1.5A, To-220, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, Output Current Max:1.5A Rohs Compliant: Yes |Analog Devices LT1963AET#06PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 140 |
|
$4.8000 / $7.3700 | Buy Now |
DISTI #
505-LT1963AET#06PBF-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
288 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
584-LT1963AET#06PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs RoHS: Compliant | 136 |
|
$4.0200 / $7.0800 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Min Qty: 1 Package Multiple: 50 | 1858 |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
35212952
|
Verical | LDO Regulator Pos 1.21V to 20V 1.5A 5-Pin(5+Tab) TO-220 Tube Min Qty: 150 Package Multiple: 150 | Americas - 1800 |
|
$3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1963AET#06PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AET#06PBF
Analog Devices Inc
LT1963AET#06PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (FLOW 06) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input-Output Voltage Differential-Max | 18.79 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 0.413% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |