-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, Low Noise, Low Dropout Negative Micropower Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5114
|
Newark | Ldo, Fixed, -5V, 0.2A, Tsot-23, 125Deg C, Output Type:Fixed, Input Voltage Min:-1.9V, Input Voltage Max:-20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:200Ma, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1964ES5-5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 270 |
|
$3.3400 / $4.7800 | Buy Now |
DISTI #
505-LT1964ES5-5#TRMPBFCT-ND
|
DigiKey | IC REG LINEAR -5V 200MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
584-1964ES5-5TRMPBF
|
Mouser Electronics | LDO Voltage Regulators 200mA, Low Noise, Low Dropout Negative Micropower Regulator RoHS: Compliant | 12062 |
|
$2.3600 / $4.7000 | Buy Now |
|
Analog Devices Inc | 200mA, L N, L Drop Neg uP Reg Min Qty: 1 Package Multiple: 500 | 3 |
|
$2.3105 / $4.6000 | Buy Now |
|
Quest Components | 5 V FIXED NEGATIVE LDO REGULATOR, 0.49 V DROPOUT, PDSO5 | 57 |
|
$4.7897 / $7.7670 | Buy Now |
DISTI #
LT1964ES5-5TRMPBF
|
TME | IC: voltage regulator, LDO,fixed, -5V, 0.2A, TSOT23-5, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$2.8100 / $3.9300 | RFQ |
|
Ameya Holding Limited | LT1964ES5-5#TRMPBF , 低噪声低压降稳压器, 0.2A, -5 V输出, 0 → 40 V输入, 5针 TSOT-23封装 | 266 |
|
RFQ | |
DISTI #
SMC-LT1964ES5-5#TRMPBF
|
Sensible Micro Corporation | IC REG LINEAR -5V 200MA TSOT23-5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1722 Container: Cut Tape | 2 |
|
$3.1269 / $3.3647 | RFQ |
DISTI #
SMC-LT1964ES5-5#TRMPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 598 |
|
RFQ | |
|
Chips Pulse Industry Limited | Fixed -20V -5V 490mV @ 200mA SOT-23-5 Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 31 |
|
$1.9072 / $2.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1964ES5-5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1964ES5-5#TRMPBF
Analog Devices Inc
200mA, Low Noise, Low Dropout Negative Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1964ES5-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1964ES5-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1964ES5-5#TRM | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1964ES5-5#TRMPBF vs LT1964ES5-5#TRM |
LT1964ES5-5#TRM | Fixed Negative LDO Regulator, 5V, 0.49V Dropout, PDSO5 | Analog Devices Inc | LT1964ES5-5#TRMPBF vs LT1964ES5-5#TRM |