-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, Low Noise, Low Dropout Negative Micropower Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5115
|
Newark | Ldo, Fixed, -5V, 0.2A, Tsot-23, 125Deg C, Output Type:Fixed, Input Voltage Min:-1.9V, Input Voltage Max:-20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:200Ma, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1964ES5-5#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3897 |
|
$2.5300 / $4.7800 | Buy Now |
DISTI #
LT1964ES5-5#TRPBFCT-ND
|
DigiKey | IC REG LINEAR -5V 200MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2552 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
584-LT1964ES5-5TRPBF
|
Mouser Electronics | LDO Voltage Regulators 200mA, Low Noise, Low Dropout Negative Micropower Regulator RoHS: Compliant | 11655 |
|
$2.3600 / $4.6000 | Buy Now |
|
Analog Devices Inc | 200mA, L N, L Drop Neg uP Reg Min Qty: 1 Package Multiple: 2500 | 511 |
|
$2.3105 / $4.6000 | Buy Now |
|
Quest Components | FIXED NEGATIVE LDO REGULATOR, 5V, 0.49V DROPOUT, PDSO5 | 2 |
|
$3.2200 / $4.8300 | Buy Now |
DISTI #
LT1964ES5-5
|
TME | IC: voltage regulator, LDO,fixed, -5V, 200mA, SOT23-5, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$3.0600 / $4.4500 | RFQ |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, -5V, 200mA, SOT23-5, SMD | 511 |
|
RFQ | |
DISTI #
4027377
|
element14 Asia-Pacific | LDO, FIXED, -5V, 0.2A, TSOT-23, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3650 |
|
$2.4292 / $4.8290 | Buy Now |
DISTI #
4027377RL
|
element14 Asia-Pacific | LDO, FIXED, -5V, 0.2A, TSOT-23, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3650 |
|
$2.4292 / $3.5594 | Buy Now |
DISTI #
4027377RL
|
Farnell | LDO, FIXED, -5V, 0.2A, TSOT-23, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3613 |
|
$2.2368 / $3.3616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1964ES5-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1964ES5-5#TRPBF
Analog Devices Inc
200mA, Low Noise, Low Dropout Negative Micropower Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1964ES5-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1964ES5-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1964ES5-5#TRPBF | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1964ES5-5#TRPBF vs LT1964ES5-5#TRPBF |
LT1964ES5-5#TR | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1964ES5-5#TRPBF vs LT1964ES5-5#TR |