Part Details for LT300 by Extech by FLIR
Overview of LT300 by Extech by FLIR
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K7540
|
Newark | Light Meter, 200000Lux, Measurement Max:200000Lx, Resolution (Lx):0.01Lx, Accuracy:5%, External Height:150Mm, External Width:75Mm, External Depth:40Mm, Product Range:-, No. Of Batteries:1 Rohs Compliant: Yes |Extech Instruments LT300 (Alternate Part Number: 793950442012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$211.1900 | Buy Now |
DISTI #
99AC4023
|
Newark | Light Meter, 400000 Lx, 5% Rohs Compliant: Yes |Extech Instruments LT300 (Alternate Part Number: 793950442012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.4400 / $215.2900 | Buy Now |
DISTI #
LT300-ND
|
DigiKey | LIGHT METER Min Qty: 1 Lead time: 6 Weeks Container: Box |
7 In Stock |
|
$211.1900 | Buy Now |
DISTI #
685-LT300
|
Mouser Electronics | Environmental Test Equipment Light Meter, Analog and Digital RoHS: Compliant | 12 |
|
$200.6600 | Buy Now |
DISTI #
70117429
|
RS | Light Meter, Backlit LCD,20,000 FC,200,00 Lux, Remote Sensor, Relative/Peak Mode | FLIR Commercial Systems Inc. - Extech Division LT300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$211.1900 | Buy Now |
|
Onlinecomponents.com | Light Meter Measures Light Intensity Up To 20,000 Foot-Candles Or 200,000 LUX |
2 In Stock |
|
$207.2800 / $222.6300 | Buy Now |
DISTI #
LT300
|
TME | Light meter, 40segm, 40/400/4k/20kFc,40/400/4k/40k/400klx, 403g Min Qty: 1 | 2 |
|
$164.2100 / $172.9800 | Buy Now |
|
Master Electronics | Light Meter Measures Light Intensity Up To 20,000 Foot-Candles Or 200,000 LUX |
2 In Stock |
|
$207.2800 / $222.6300 | Buy Now |
DISTI #
18087.1
|
TestEquity LLC | Extech LT300 Light Meter, Digital & Analog, Up to 40000Fc/400KLux, Remote Light Sensor, w/Filters | 0 |
|
$211.1900 | Buy Now |
Part Details for LT300
LT300 CAD Models
Resources and Additional Insights for LT300
Reference Designs related to LT300
-
CN0540 - 24-Bit Data Acquisition System for IEPE Sensors
The data acquisition board is an Arduino-compatible form factor that can be interfaced and powered directly from most Arduinocompatible development boards.
- MSCSICMDD/REF1, Dual SiC MOSFET Driver Reference Design