Part Details for LT3002IS8E#TRPBF by Analog Devices Inc
Overview of LT3002IS8E#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3002IS8E#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT3002IS8E#TRPBFTR-ND
|
DigiKey | IC REG FLYBACK ADJ 3.6A 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5692 | Buy Now |
DISTI #
584-LT3002IS8E#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 36V 10W No-Opto Isolated Flyback Converter RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
DISTI #
V72:2272_23852411
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1434 |
|
$5.1325 / $5.7431 | Buy Now |
|
Analog Devices Inc | 36VIN 10W No-Opto Iso Flyback Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.4800 / $5.4900 | Buy Now |
DISTI #
61868833
|
Verical | DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$5.7431 | Buy Now |
DISTI #
63481274
|
Verical | DC/DC Cntrlr Single-OUT Flyback 8-Pin SOIC N EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 1434 |
|
$5.1325 / $5.7431 | Buy Now |
DISTI #
LT3002IS8ETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5000 / $4.6700 | Buy Now |
Part Details for LT3002IS8E#TRPBF
LT3002IS8E#TRPBF CAD Models
LT3002IS8E#TRPBF Part Data Attributes:
|
LT3002IS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3002IS8E#TRPBF
Analog Devices Inc
36V 10W No-Opto Isolated Flyback Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1857 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 12.7 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.899 mm |