Part Details for LT3022EMSE-1.2#PBF by Analog Devices Inc
Overview of LT3022EMSE-1.2#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT3022EMSE-1.2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8535
|
Newark | Ldo, Fixed, 1.2V, 1A, Msop-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:900Mv, Input Voltage Max:10V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:1A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3022EMSE-1.2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$5.6200 / $8.6200 | Buy Now |
DISTI #
505-LT3022EMSE-1.2#PBF-ND
|
DigiKey | IC REG LINEAR 1.2V 1A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
710 In Stock |
|
$4.7041 / $8.2900 | Buy Now |
DISTI #
584-3022EMSE-1.2PBF
|
Mouser Electronics | LDO Voltage Regulators 1A, 0.9V to 10V, Very Low Dropout Linear Regulator RoHS: Compliant | 91 |
|
$4.6700 / $8.2900 | Buy Now |
|
Analog Devices Inc | 1A, 0.9V to 10V, Very L Drop L Min Qty: 1 Package Multiple: 37 | 8995 |
|
$3.4500 / $8.2900 | Buy Now |
DISTI #
LT3022EMSE-1.2P
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 111 | 0 |
|
$4.4600 / $4.8900 | Buy Now |
DISTI #
4027524
|
element14 Asia-Pacific | LDO, FIXED, 1.2V, 1A, MSOP-EP, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 336 |
|
$4.9024 / $8.6966 | Buy Now |
DISTI #
4027524
|
Farnell | LDO, FIXED, 1.2V, 1A, MSOP-EP, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 336 |
|
$4.6580 / $8.2795 | Buy Now |
Part Details for LT3022EMSE-1.2#PBF
LT3022EMSE-1.2#PBF CAD Models
LT3022EMSE-1.2#PBF Part Data Attributes
|
LT3022EMSE-1.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3022EMSE-1.2#PBF
Analog Devices Inc
1A, 0.9V to 10V, Very Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.285 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for LT3022EMSE-1.2#PBF
This table gives cross-reference parts and alternative options found for LT3022EMSE-1.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3022EMSE-1.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3022IMSE-1.2 | Fixed Positive LDO Regulator, 1.2V, 0.285V Dropout, PDSO16 | Analog Devices Inc | LT3022EMSE-1.2#PBF vs LT3022IMSE-1.2 |
LT3022EMSE-1.2#TRPBF | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | Analog Devices Inc | LT3022EMSE-1.2#PBF vs LT3022EMSE-1.2#TRPBF |
LT3022IMSE-1.2#PBF | 1A, 0.9V to 10V, Very Low Dropout Linear Regulator | Analog Devices Inc | LT3022EMSE-1.2#PBF vs LT3022IMSE-1.2#PBF |
LT3022EMSE-1.2 | Fixed Positive LDO Regulator, 1.2V, 0.285V Dropout, PDSO16 | Analog Devices Inc | LT3022EMSE-1.2#PBF vs LT3022EMSE-1.2 |