-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 750mA/250mA Low Dropout, Low Noise, Micropower Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5259
|
Newark | Ldo, Adj, 1.122V To 19.5V, 0.75A/0.25A, Output Type:Adjustable, Input Voltage Min:1.7V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:1.122V, Output Voltage Max:19.5V, Polarity:Positive, Output Current Max:750Ma Rohs Compliant: Yes |Analog Devices LT3030EFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $9.8000 | Buy Now |
DISTI #
LT3030EFE#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
396 In Stock |
|
$5.3449 / $9.4200 | Buy Now |
DISTI #
584-LT3030EFE#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 750mA/250mA L Drop, L N, uP Lin Reg RoHS: Compliant | 1302 |
|
$4.9900 / $9.4200 | Buy Now |
|
Analog Devices Inc | 2x 750mA/250mA L Drop, L N, uP Min Qty: 1 Package Multiple: 74 | 287 |
|
$3.9200 / $9.4200 | Buy Now |
DISTI #
LT3030EFE#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 74 | 0 |
|
$5.0600 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3030EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3030EFE#PBF
Analog Devices Inc
Dual 750mA/250mA Low Dropout, Low Noise, Micropower Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.48 V | |
Input-Output Voltage Differential-Max | 18.78 V | |
Input-Output Voltage Differential-Min | 0.78 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 0.833% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.22 V | |
Output Voltage2-Max | 19.5 V | |
Output Voltage2-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |