Part Details for LT3380HUJM#PBF by Analog Devices Inc
Overview of LT3380HUJM#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for LT3380HUJM#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT3380HUJM#PBF-ND
|
DigiKey | IC REG QD BUCK/LNR 2.25MHZ 40QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$8.5837 / $13.5500 | Buy Now |
DISTI #
584-LT3380HUJM#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Multi-Out Pwr Mgmt Solution w I2C RoHS: Compliant | 814 |
|
$9.3700 / $13.5500 | Buy Now |
|
Analog Devices Inc | Multi-Out Pwr Mgmt Solution w Min Qty: 1 Package Multiple: 61 | 860 |
|
$6.3900 / $13.5500 | Buy Now |
DISTI #
LT3380HUJM#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 61 | 0 |
|
$8.2500 / $9.5900 | Buy Now |
Part Details for LT3380HUJM#PBF
LT3380HUJM#PBF CAD Models
LT3380HUJM#PBF Part Data Attributes
|
LT3380HUJM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3380HUJM#PBF
Analog Devices Inc
Multioutput Power Management Solution with 4 Buck Switching and 3 LDO Linear Regulators with I2C
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1681 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-09 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,0.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.75V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |