Part Details for LT3430IFE-1#TRPBF by Analog Devices Inc
Overview of LT3430IFE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3430IFE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3430IFE-1#TRPBF-ND
|
DigiKey | IC REG BUCK SEPIC ADJ 3A 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7219 | Buy Now |
DISTI #
584-LT3430IFE-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi V, 3A, 200kHz Buck Sw Reg RoHS: Compliant | 0 |
|
$9.7200 | Order Now |
|
Analog Devices Inc | Hi V, 3A, 200kHz Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.5200 / $10.5300 | Buy Now |
DISTI #
LT3430IFE-1TRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.7100 / $10.0900 | Buy Now |
Part Details for LT3430IFE-1#TRPBF
LT3430IFE-1#TRPBF CAD Models
LT3430IFE-1#TRPBF Part Data Attributes
|
LT3430IFE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3430IFE-1#TRPBF
Analog Devices Inc
High Voltage, 3A, 200kHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3430IFE-1#TRPBF
This table gives cross-reference parts and alternative options found for LT3430IFE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3430IFE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3430IFE-1#PBF | High Voltage, 3A, 200kHz Step-Down Switching Regulator | Analog Devices Inc | LT3430IFE-1#TRPBF vs LT3430IFE-1#PBF |
LT3430IFE-1#TR | Switching Regulator, Current-mode, 6.5A, 120kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3430IFE-1#TRPBF vs LT3430IFE-1#TR |
LT3430EFE-1#TRPBF | LT3430 - High Voltage, 3A, 200kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3430IFE-1#TRPBF vs LT3430EFE-1#TRPBF |
LT3430IFE-1#PBF | LT3430 - High Voltage, 3A, 200kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3430IFE-1#TRPBF vs LT3430IFE-1#PBF |
LT3430EFE-1#PBF | High Voltage, 3A, 200kHz Step-Down Switching Regulator | Analog Devices Inc | LT3430IFE-1#TRPBF vs LT3430EFE-1#PBF |
LT3430IFE-1 | IC 6.5 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Switching Regulator or Controller | Linear Technology | LT3430IFE-1#TRPBF vs LT3430IFE-1 |
LT3430EFE-1#TRPBF | High Voltage, 3A, 200kHz Step-Down Switching Regulator | Analog Devices Inc | LT3430IFE-1#TRPBF vs LT3430EFE-1#TRPBF |
LT3430IFE-1#TRPBF | LT3430 - High Voltage, 3A, 200kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3430IFE-1#TRPBF vs LT3430IFE-1#TRPBF |
LT3430EFE-1#TR | Switching Regulator, Current-mode, 6.5A, 120kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3430IFE-1#TRPBF vs LT3430EFE-1#TR |