Part Details for LT3464ETS8#TRMPBF by Linear Technology
Overview of LT3464ETS8#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3464ETS8#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG BOOST ADJ 85MA TSOT23-8 | 7000 |
|
RFQ |
Part Details for LT3464ETS8#TRMPBF
LT3464ETS8#TRMPBF CAD Models
LT3464ETS8#TRMPBF Part Data Attributes
|
LT3464ETS8#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3464ETS8#TRMPBF
Linear Technology
LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3464ETS8#TRMPBF
This table gives cross-reference parts and alternative options found for LT3464ETS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3464ETS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3464ETS8#TRPBF | Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT | Analog Devices Inc | LT3464ETS8#TRMPBF vs LT3464ETS8#TRPBF |
LT3464ETS8#TRPBF | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3464ETS8#TRMPBF vs LT3464ETS8#TRPBF |
LT3464ETS8#TRMPBF | Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT | Analog Devices Inc | LT3464ETS8#TRMPBF vs LT3464ETS8#TRMPBF |
LT3464ETS8#TR | Switching Regulator, 0.14A, PDSO8 | Analog Devices Inc | LT3464ETS8#TRMPBF vs LT3464ETS8#TR |
LT3464ETS8#TR | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3464ETS8#TRMPBF vs LT3464ETS8#TR |
LT3464ETS8#PBF | Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT | Analog Devices Inc | LT3464ETS8#TRMPBF vs LT3464ETS8#PBF |
LT3464ETS8#PBF | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3464ETS8#TRMPBF vs LT3464ETS8#PBF |
LT3464ETS8 | LT3464 - Micropower Boost Converter with Integrated Schottky and Output Disconnect in ThinSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3464ETS8#TRMPBF vs LT3464ETS8 |
LT3464ETS8#TRM | Switching Regulator, 0.14A, PDSO8 | Analog Devices Inc | LT3464ETS8#TRMPBF vs LT3464ETS8#TRM |