Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
|
|
|
|
|
Manufacturer Package Code
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Moisture Sensitivity Level
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
|
|
|
Supply Voltage-Max (Vsup)
|
|
|
Supply Voltage-Min (Vsup)
|
|
|
Supply Voltage-Nom (Vsup)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
|
|
|
Want to compare parts?
-
Analog Devices Inc
Photoflash Capacitor Chargers with Output Voltage Monitor and Integrated IGBT Drive
VS
-