Part Details for LT3485EDD-0#PBF by Linear Technology
Overview of LT3485EDD-0#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3485EDD-2#TRPBF | Analog Devices | Photoflash Cap Chrs w/ Out V M | |
LT3485EDD-3#PBF | Analog Devices | Photoflash Cap Chrs w/ Out V M | |
LT3485EDD-1#TRPBF | Analog Devices | Photoflash Cap Chrs w/ Out V M |
Price & Stock for LT3485EDD-0#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3485 - Photoflash Capacitor Chargers RoHS: Compliant Status: Active Min Qty: 1 | 414 |
|
$3.3700 / $3.9700 | Buy Now |
Part Details for LT3485EDD-0#PBF
LT3485EDD-0#PBF CAD Models
LT3485EDD-0#PBF Part Data Attributes
|
LT3485EDD-0#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3485EDD-0#PBF
Linear Technology
LT3485 - Photoflash Capacitor Chargers with Output Voltage Monitor and Integrated IGBT Drive; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3485EDD-0#PBF
This table gives cross-reference parts and alternative options found for LT3485EDD-0#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3485EDD-0#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3485EDD-0#PBF | Photoflash Capacitor Chargers with Output Voltage Monitor and Integrated IGBT Drive | Analog Devices Inc | LT3485EDD-0#PBF vs LT3485EDD-0#PBF |