Part Details for LT3500EMSE#TRPBF by Analog Devices Inc
Overview of LT3500EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3500EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3500EMSE#TRPBFCT-ND
|
DigiKey | IC REG DL BUCK/LINEAR 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2651 / $9.6400 | Buy Now |
DISTI #
584-LT3500EMSE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Mono 2A Buck Reg Plus Lin Reg/Cntr RoHS: Compliant | 0 |
|
$5.2600 | Order Now |
|
Analog Devices Inc | Mono 2A Buck Reg Plus Lin Reg/ Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.0100 / $9.6400 | Buy Now |
DISTI #
LT3500EMSETRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1800 / $5.3900 | Buy Now |
|
Chip1Cloud | IC REG DL BUCK/LINEAR 16MSOP | 5790 |
|
RFQ |
Part Details for LT3500EMSE#TRPBF
LT3500EMSE#TRPBF CAD Models
LT3500EMSE#TRPBF Part Data Attributes:
|
LT3500EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3500EMSE#TRPBF
Analog Devices Inc
Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT ADJUSTABLE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3500EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT3500EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3500EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3500IMSE#PBF | Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller | Analog Devices Inc | LT3500EMSE#TRPBF vs LT3500IMSE#PBF |
LT3500HMSE#TRPBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3500EMSE#TRPBF vs LT3500HMSE#TRPBF |
LT3500IMSE#TRPBF | Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller | Analog Devices Inc | LT3500EMSE#TRPBF vs LT3500IMSE#TRPBF |
LT3500EMSE#PBF | Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller | Analog Devices Inc | LT3500EMSE#TRPBF vs LT3500EMSE#PBF |
LT3500EMSE#TRPBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3500EMSE#TRPBF vs LT3500EMSE#TRPBF |
LT3500EMSE#PBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3500EMSE#TRPBF vs LT3500EMSE#PBF |
LT3500HMSE#PBF | Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller | Analog Devices Inc | LT3500EMSE#TRPBF vs LT3500HMSE#PBF |
LT3500HMSE#TRPBF | Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller | Analog Devices Inc | LT3500EMSE#TRPBF vs LT3500HMSE#TRPBF |
LT3500IMSE#PBF | LT3500 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3500EMSE#TRPBF vs LT3500IMSE#PBF |