Part Details for LT3507AHFE#PBF by Analog Devices Inc
Overview of LT3507AHFE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3507AHFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3507AHFE#PBF-ND
|
DigiKey | IC REG QUAD BUCK/LINEAR 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
90 In Stock |
|
$9.0270 / $14.2500 | Buy Now |
DISTI #
584-LT3507AHFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 3x Mono Buck Reg w/ LDO RoHS: Compliant | 0 |
|
$9.8400 / $14.2500 | Order Now |
|
Analog Devices Inc | 3x Mono Buck Reg w/ LDO Min Qty: 1 Package Multiple: 50 | 3168 |
|
$9.0270 / $14.2500 | Buy Now |
DISTI #
LT3507AHFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.6800 / $10.0800 | Buy Now |
Part Details for LT3507AHFE#PBF
LT3507AHFE#PBF CAD Models
LT3507AHFE#PBF Part Data Attributes:
|
LT3507AHFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3507AHFE#PBF
Analog Devices Inc
Triple Monolithic Step-Down Regulator with LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1772 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |