-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Monolithic Step-Down Regulator with LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5520
|
Newark | Switching Regulator, 4Output, Qfn-Ep-38, Supply Voltage:36V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:1, No. Of Regulated Outputs:4, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT3507AHUHF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$10.3700 / $14.0500 | Buy Now |
DISTI #
LT3507AHUHF#PBF-ND
|
DigiKey | IC REG QD BUCK/LINEAR 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$8.5568 / $13.5100 | Buy Now |
DISTI #
584-LT3507AHUHF#PBF
|
Mouser Electronics | Switching Voltage Regulators 3x Mono Buck Reg w/ LDO RoHS: Compliant | 77 |
|
$9.3200 / $13.5100 | Buy Now |
DISTI #
V36:1790_06425294
|
Arrow Electronics | Conv DC-DC 4V to 36V Step Down Quad-Out 0.8V to 32.4V 2.7A/1.8A/1.8A 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 10 Weeks Date Code: 2323 | Americas - 52 |
|
$8.5230 / $11.7230 | Buy Now |
|
Analog Devices Inc | 3x Mono Buck Reg w/ LDO Min Qty: 1 Package Multiple: 52 | 11 |
|
$6.3700 / $13.5100 | Buy Now |
|
Rochester Electronics | LT3507A - Triple Monolithic Step-Down Regulator with LDO RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$7.9000 / $9.2900 | Buy Now |
DISTI #
LT3507AHUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$8.2200 / $9.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3507AHUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3507AHUHF#PBF
Analog Devices Inc
Triple Monolithic Step-Down Regulator with LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |