-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
White LED Driver with Integrated Schottky in 3mm x 2mm DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8745
|
Newark | Led Driver, Boost, -40 To 85Deg C, Topology:Boost, Input Voltage Min:2.5V, Input Voltage Max:12V, Output Voltage Max:-, Output Current Max:100Ma, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LT3591EDDB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 792 |
|
$2.5100 / $4.7500 | Buy Now |
DISTI #
505-LT3591EDDB#TRMPBFCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 500MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3866 In Stock |
|
$2.2970 / $4.5800 | Buy Now |
DISTI #
584-LT3591EDDBTRMPBF
|
Mouser Electronics | LED Lighting Drivers White LED Drvr w/ Int Schottky in 3 x 2 RoHS: Compliant | 407 |
|
$2.2900 / $4.5700 | Buy Now |
|
Analog Devices Inc | White LED Drvr w/ Int Schottky Min Qty: 1 Package Multiple: 500 | 774 |
|
$2.2970 / $4.5800 | Buy Now |
DISTI #
LT3591EDDBTRMPBF
|
TME | IC: driver, LED driver, DFN8, 2.5÷12VDC, 1MHz Min Qty: 1 | 0 |
|
$2.6700 / $3.7400 | RFQ |
|
Ameya Holding Limited | LT3591EDDB#TRMPBF 10段 LCD 显示驱动器, 2.5 → 12 V, 8引脚 DFN封装 | 774 |
|
RFQ | |
DISTI #
4018378RL
|
element14 Asia-Pacific | LED DRIVER, BOOST, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 832 |
|
$2.3176 / $3.5204 | Buy Now |
DISTI #
4018378
|
element14 Asia-Pacific | LED DRIVER, BOOST, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 832 |
|
$2.3176 / $4.7966 | Buy Now |
DISTI #
4018378
|
Farnell | LED DRIVER, BOOST, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 792 |
|
$2.2294 / $4.5465 | Buy Now |
DISTI #
4018378RL
|
Farnell | LED DRIVER, BOOST, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 792 |
|
$2.2294 / $3.3441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3591EDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3591EDDB#TRMPBF
Analog Devices Inc
White LED Driver with Integrated Schottky in 3mm x 2mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3591EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3591EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3591EDDB | LT3591 - White LED Driver with Integrated Schottky in 3mm x 2mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3591EDDB#TRMPBF vs LT3591EDDB |
LT3591EDDB#TRMPBF | LT3591 - White LED Driver with Integrated Schottky in 3mm x 2mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3591EDDB#TRMPBF vs LT3591EDDB#TRMPBF |