Part Details for LT3650IMSE-8.4#TRPBF by Linear Technology
Overview of LT3650IMSE-8.4#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3650IMSE-8.4#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC CHARGER LI-ION 8.4V 2A 12MSOP | 5010 |
|
RFQ | |
|
Sense Electronic Company Limited | MSOP | 5000 |
|
RFQ |
Part Details for LT3650IMSE-8.4#TRPBF
LT3650IMSE-8.4#TRPBF CAD Models
LT3650IMSE-8.4#TRPBF Part Data Attributes:
|
LT3650IMSE-8.4#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3650IMSE-8.4#TRPBF
Linear Technology
LT3650-8.X - High Voltage 2 Amp Monolithic 2-Cell Li-Ion Battery Charger; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G12 | |
Length | 4.039 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LT3650IMSE-8.4#TRPBF
This table gives cross-reference parts and alternative options found for LT3650IMSE-8.4#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3650IMSE-8.4#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3650EMSE-8.4#TRPBF | LT3650EMSE-8.4#TRPBF | Analog Devices Inc | LT3650IMSE-8.4#TRPBF vs LT3650EMSE-8.4#TRPBF |
LT3650IMSE-8.4#TRPBF | LT3650IMSE-8.4#TRPBF | Analog Devices Inc | LT3650IMSE-8.4#TRPBF vs LT3650IMSE-8.4#TRPBF |
LT3650EMSE-8.4#TRPBF | LT3650-8.X - High Voltage 2 Amp Monolithic 2-Cell Li-Ion Battery Charger; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3650IMSE-8.4#TRPBF vs LT3650EMSE-8.4#TRPBF |
LT3650IMSE-8.4#PBF | LT3650IMSE-8.4#PBF | Analog Devices Inc | LT3650IMSE-8.4#TRPBF vs LT3650IMSE-8.4#PBF |
LT3650IMSE-8.4#PBF | LT3650-8.X - High Voltage 2 Amp Monolithic 2-Cell Li-Ion Battery Charger; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT3650IMSE-8.4#TRPBF vs LT3650IMSE-8.4#PBF |