-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Tracking 2A Battery Charger for Solar Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5575
|
Newark | Battery Charger, Li-Ion/Li-Pol, 2A, Dfn, Battery Type:Lead Acid, Lifepo4, Li-Ion, Li-Pol, Input Voltage:32V, Battery Charge Voltage:14.4V, Charge Current:2A, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, No. Of Cells:- Rohs Compliant: Yes |Analog Devices LT3652EDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2040 |
|
$5.1900 / $9.1500 | Buy Now |
DISTI #
LT3652EDD#TRPBFCT-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1393 In Stock |
|
$4.8056 / $8.8000 | Buy Now |
DISTI #
584-LT3652EDD#TRPBF
|
Mouser Electronics | Battery Management Pwr Track 2A Bat Chr for Solar Pwr RoHS: Compliant | 4490 |
|
$4.8500 / $8.8000 | Buy Now |
|
Analog Devices Inc | Pwr Track 2A Bat Chr for Solar Min Qty: 1 Package Multiple: 2500 | 2779 |
|
$4.8056 / $8.8000 | Buy Now |
|
Ameya Holding Limited | IC BATTERY CHARGER 2A 12DFN | 2779 |
|
RFQ | |
DISTI #
LT3652EDD#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7200 / $4.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3652EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3652EDD#TRPBF
Analog Devices Inc
Power Tracking 2A Battery Charger for Solar Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1725 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.95 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3652EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3652EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3652IDD#PBF | Power Tracking 2A Battery Charger for Solar Power | Analog Devices Inc | LT3652EDD#TRPBF vs LT3652IDD#PBF |
LT3652IDD#TRPBF | Power Tracking 2A Battery Charger for Solar Power | Analog Devices Inc | LT3652EDD#TRPBF vs LT3652IDD#TRPBF |
LT3652EDD#PBF | Power Tracking 2A Battery Charger for Solar Power | Analog Devices Inc | LT3652EDD#TRPBF vs LT3652EDD#PBF |