-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37V/1.2A Step-Down Regulator in 3mm x 3mm DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3686EDD#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9653 | Buy Now |
DISTI #
584-LT3686EDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 37V/1.2A Step-Down Regulator in 3mm 3mm DFN RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
|
Analog Devices Inc | 37V/1.2A Buck Reg in 3 × 3 DFN Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0200 / $3.9653 | Buy Now |
DISTI #
LT3686EDD#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9000 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3686EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3686EDD#TRPBF
Analog Devices Inc
37V/1.2A Step-Down Regulator in 3mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 37 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.65 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3686EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3686EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3686IDD#TRPBF | LT3686 - 37V/1.2A Step-Down Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3686EDD#TRPBF vs LT3686IDD#TRPBF |
LT3686HDD#TRPBF | 37V/1.2A Step-Down Regulator in 3mm x 3mm DFN | Analog Devices Inc | LT3686EDD#TRPBF vs LT3686HDD#TRPBF |
LT3686IDD#TRPBF | 37V/1.2A Step-Down Regulator in 3mm x 3mm DFN | Analog Devices Inc | LT3686EDD#TRPBF vs LT3686IDD#TRPBF |
LT3686EDD#TRPBF | LT3686 - 37V/1.2A Step-Down Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3686EDD#TRPBF vs LT3686EDD#TRPBF |
LT3686HDD#PBF | 37V/1.2A Step-Down Regulator in 3mm x 3mm DFN | Analog Devices Inc | LT3686EDD#TRPBF vs LT3686HDD#PBF |
LT3686HDD#TRPBF | LT3686 - 37V/1.2A Step-Down Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3686EDD#TRPBF vs LT3686HDD#TRPBF |
LT3686IDD#PBF | LT3686 - 37V/1.2A Step-Down Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3686EDD#TRPBF vs LT3686IDD#PBF |
LT3686IDD#PBF | 37V/1.2A Step-Down Regulator in 3mm x 3mm DFN | Analog Devices Inc | LT3686EDD#TRPBF vs LT3686IDD#PBF |
LT3686EDD#PBF | LT3686 - 37V/1.2A Step-Down Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3686EDD#TRPBF vs LT3686EDD#PBF |
LT3686HDD#PBF | LT3686 - 37V/1.2A Step-Down Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3686EDD#TRPBF vs LT3686HDD#PBF |