Part Details for LT3689EMSE-5#TRPBF by Analog Devices Inc
Overview of LT3689EMSE-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3689EMSE-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3689EMSE-5#TRPBF-ND
|
DigiKey | IC REG BUCK 5V 700MA 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6480 | Buy Now |
DISTI #
584-3689EMSE-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators 700mA Buck Reg w/ Pwr-On Reset & Watchdo RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
|
Analog Devices Inc | 700mA Buck Reg w/ Pwr-On Reset Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5400 / $4.9600 | Buy Now |
DISTI #
LT3689EMSE-5TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
Part Details for LT3689EMSE-5#TRPBF
LT3689EMSE-5#TRPBF CAD Models
LT3689EMSE-5#TRPBF Part Data Attributes
|
LT3689EMSE-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3689EMSE-5#TRPBF
Analog Devices Inc
LT3689EMSE-5#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 4.9 TO 5.1 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.95 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2160 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3689EMSE-5#TRPBF
This table gives cross-reference parts and alternative options found for LT3689EMSE-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3689EMSE-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3689IMSE-5#PBF | LT3689IMSE-5#PBF | Analog Devices Inc | LT3689EMSE-5#TRPBF vs LT3689IMSE-5#PBF |
LT3689IMSE-5#TRPBF | LT3689IMSE-5#TRPBF | Analog Devices Inc | LT3689EMSE-5#TRPBF vs LT3689IMSE-5#TRPBF |
LT3689IMSE-5#TRPBF | LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3689EMSE-5#TRPBF vs LT3689IMSE-5#TRPBF |
LT3689EMSE-5#TRPBF | LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3689EMSE-5#TRPBF vs LT3689EMSE-5#TRPBF |
LT3689EMSE-5#PBF | LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3689EMSE-5#TRPBF vs LT3689EMSE-5#PBF |
LT3689HMSE-5#PBF | LT3689HMSE-5#PBF | Analog Devices Inc | LT3689EMSE-5#TRPBF vs LT3689HMSE-5#PBF |