There are no models available for this part yet.
Overview of LT3710EFE by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC448A | Analog Devices | LT3710EFE LT3781EG LTC1698EGN | |
LT3710EFE#PBF | Analog Devices | Secondary Side Sync Post Reg | |
LT3710EFE#TRPBF | Analog Devices | Secondary Side Sync Post Reg |
CAD Models for LT3710EFE by Linear Technology
Part Data Attributes for LT3710EFE by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, THERMALLY ENHANCED, PLASTIC, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
FE
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO OPERATE IN PEAK CURRENT MODE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
11 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
MOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LT3710EFE
This table gives cross-reference parts and alternative options found for LT3710EFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3710EFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3710EFE | Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3710EFE vs LT3710EFE |
Related Parts for LT3710EFE
-
LT3480MPMSESwitching Regulator or Controllers
-
LT3751EFEPower Management Circuits
-
IPB017N10N5LFPower Field-Effect Transistors
-
LT1792AIS8Operational Amplifiers
-
LT3080EDD-1Linear Regulator ICs
-
MMBF4393LT3GSmall Signal Field-Effect Transistors
-
LTC1255CS8MOSFET Drivers
-
LT4ME26ATransient Suppressors
-
IRS2092SPBFAudio/Video Amplifiers