-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
62V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5753
|
Newark | Dc/Dc Conv, Buck, 2.3Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.2V, Input Voltage Max:62V, Output Current:350Ma, Ic Case/Package:Dfn-Ep, Product Range:- Rohs Compliant: Yes |Analog Devices LT3990IDD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4310 |
|
$4.8300 / $8.5000 | Buy Now |
DISTI #
LT3990IDD#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 350MA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6608 In Stock |
|
$4.4642 / $8.1700 | Buy Now |
DISTI #
584-LT3990IDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 62V, 350mA Step-Down Regulator with 2.5?A Quiescent Current and Integrated Diodes RoHS: Compliant | 483 |
|
$4.4600 / $7.7800 | Buy Now |
DISTI #
V72:2272_06430317
|
Arrow Electronics | Conv DC-DC 4.2V to 62V Step Down Single-Out 1.21V to 25V 0.35A 10-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 529 |
|
$4.3600 / $5.9480 | Buy Now |
|
Analog Devices Inc | 62V, 350mA Buck Reg w/ 2.5µA Q Min Qty: 1 Package Multiple: 2500 | 1322 |
|
$4.4642 / $8.1700 | Buy Now |
DISTI #
LT3990IDD#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3900 / $4.5600 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 350MA 10DFN | 10000 |
|
RFQ | |
DISTI #
C1S103101405658
|
Chip1Stop | 60V, 350mA Step-Down Regulator with 2uA Quiescent Current and Integrated Diodes in DFN RoHS: Compliant pbFree: No Container: Cut Tape | 1500 |
|
$3.6500 / $5.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 1.21V~25V 4.2V~62V 350mA DFN-10-EP(3x3) DC-DC Converters ROHS | 900 |
|
$3.4421 / $4.7537 | Buy Now |
DISTI #
4024947
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 2.3MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4310 |
|
$4.9484 / $8.7168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3990IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3990IDD#TRPBF
Analog Devices Inc
62V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 62 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.865 A | |
Output Voltage-Max | 55.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2760 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3990IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3990IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3990IDD#PBF | LT3990 - 62V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3990IDD#TRPBF vs LT3990IDD#PBF |
LT3990IDD#TRPBF | LT3990 - 62V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3990IDD#TRPBF vs LT3990IDD#TRPBF |